
SXT21418FE27-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21418FE27-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418FE27-50.000M |
Description | CRYSTAL 50.000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418FE27-50.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥120.30000 | ¥1,203 |
| 50 | ¥112.66000 | ¥5,633 |
| 100 | ¥99.43000 | ¥9,943 |
| 500 | ¥94.22800 | ¥47,114 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

