
SXT11411BB27-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT11411BB27-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11411BB27-27.120M |
Description | CRYSTAL 27.120MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 11pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥88.60000 | ¥886 |
| 50 | ¥79.14000 | ¥3,957 |
| 100 | ¥68.06000 | ¥6,806 |
| 500 | ¥53.81200 | ¥26,906 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

