30 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT11410CC16-30.000M

DigiKey Part Number
2388-SXT11410CC16-30.000M-ND
Manufacturer
Manufacturer Product Number
SXT11410CC16-30.000M
Description
CRYSTAL 30.000MHZ 10 PF SMD
Customer Reference
Detailed Description
30 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±25ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,495 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥103.00000¥103
10¥88.60000¥886
50¥79.14000¥3,957
100¥68.06000¥6,806
500¥53.81200¥26,906
Unit Price without JCT:¥103.00000
Unit Price with JCT:¥113.30000