
SXO53P3C481-148.500M | |
---|---|
DigiKey Part Number | 2388-SXO53P3C481-148.500M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3C481-148.500M |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥530.00000 | ¥530 |
10 | ¥520.80000 | ¥5,208 |
50 | ¥511.24000 | ¥25,562 |
100 | ¥501.78000 | ¥50,178 |
500 | ¥492.31000 | ¥246,155 |
Unit Price without JCT: | ¥530.00000 |
---|---|
Unit Price with JCT: | ¥583.00000 |