
SXO53P3C071-148.500M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3C071-148.500M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3C071-148.500M |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥668.00000 | ¥668 |
| 10 | ¥659.20000 | ¥6,592 |
| 50 | ¥649.46000 | ¥32,473 |
| 500 | ¥630.55600 | ¥315,278 |
| Unit Price without JCT: | ¥668.00000 |
|---|---|
| Unit Price with JCT: | ¥734.80000 |

