
SXO53L3D161-155.520M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3D161-155.520M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3D161-155.520M |
Description | XTAL OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥703.00000 | ¥703 |
| 10 | ¥692.90000 | ¥6,929 |
| 50 | ¥682.50000 | ¥34,125 |
| 500 | ¥662.34200 | ¥331,171 |
| Unit Price without JCT: | ¥703.00000 |
|---|---|
| Unit Price with JCT: | ¥773.30000 |

