
SXO53C3C481-24.000M | |
---|---|
DigiKey Part Number | 2388-SXO53C3C481-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3C481-24.000M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥142.00000 | ¥142 |
10 | ¥126.00000 | ¥1,260 |
50 | ¥117.86000 | ¥5,893 |
100 | ¥104.16000 | ¥10,416 |
500 | ¥98.67800 | ¥49,339 |
Unit Price without JCT: | ¥142.00000 |
---|---|
Unit Price with JCT: | ¥156.20000 |