
SXO53C3A171-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53C3A171-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3A171-20.000M |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥122.00000 | ¥122 |
| 10 | ¥108.40000 | ¥1,084 |
| 50 | ¥101.42000 | ¥5,071 |
| 100 | ¥89.63000 | ¥8,963 |
| 500 | ¥84.91000 | ¥42,455 |
| Unit Price without JCT: | ¥122.00000 |
|---|---|
| Unit Price with JCT: | ¥134.20000 |

