
SXO32C3B481-100.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3B481-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3B481-100.000M |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3B481-100.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥253.00000 | ¥253 |
| 10 | ¥237.40000 | ¥2,374 |
| 50 | ¥221.58000 | ¥11,079 |
| 100 | ¥205.75000 | ¥20,575 |
| 500 | ¥189.92600 | ¥94,963 |
| Unit Price without JCT: | ¥253.00000 |
|---|---|
| Unit Price with JCT: | ¥278.30000 |

