
SXO32C3A271-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3A271-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3A271-27.000M |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3A271-27.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥122.00000 | ¥122 |
| 10 | ¥115.20000 | ¥1,152 |
| 50 | ¥108.42000 | ¥5,421 |
| 100 | ¥101.69000 | ¥10,169 |
| 500 | ¥94.96400 | ¥47,482 |
| Unit Price without JCT: | ¥122.00000 |
|---|---|
| Unit Price with JCT: | ¥134.20000 |

