
SUO32L3A481-156.250M | |
|---|---|
DigiKey Part Number | 2388-SUO32L3A481-156.250M-ND |
Manufacturer | |
Manufacturer Product Number | SUO32L3A481-156.250M |
Description | ULTRA LOW JIT XO 156.250MHZ CMOS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥456.00000 | ¥456 |
| 10 | ¥445.50000 | ¥4,455 |
| 50 | ¥424.96000 | ¥21,248 |
| 100 | ¥372.73000 | ¥37,273 |
| 500 | ¥312.58800 | ¥156,294 |
| Unit Price without JCT: | ¥456.00000 |
|---|---|
| Unit Price with JCT: | ¥501.60000 |

