STC32K33R48A-40.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 851
Unit Price: ¥535.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥349.30667
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥349.30667
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥349.30667
Datasheet
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC32K33R48A-40.000M

DigiKey Part Number
2388-STC32K33R48A-40.000M-ND
Manufacturer
Manufacturer Product Number
STC32K33R48A-40.000M
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
525L40010ITRCTS-Frequency Controls851110-525L40010ITRCT-ND¥535.00000Parametric Equivalent
525M40010ITRCTS-Frequency Controls0110-525M40010ITR-ND¥349.30667Parametric Equivalent
525N40010ITRCTS-Frequency Controls0110-525N40010ITR-ND¥349.30667Parametric Equivalent
525R40010ITRCTS-Frequency Controls0110-525R40010ITR-ND¥349.30667Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.