
STC22K33Q48-32.000M | |
|---|---|
DigiKey Part Number | 2388-STC22K33Q48-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | STC22K33Q48-32.000M |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥451.00000 | ¥451 |
| 10 | ¥441.10000 | ¥4,411 |
| 50 | ¥420.12000 | ¥21,006 |
| 100 | ¥367.59000 | ¥36,759 |
| 500 | ¥324.62800 | ¥162,314 |
| Unit Price without JCT: | ¥451.00000 |
|---|---|
| Unit Price with JCT: | ¥496.10000 |

