
STC22K33O48-32.000M | |
|---|---|
DigiKey Part Number | 2388-STC22K33O48-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | STC22K33O48-32.000M |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥432.00000 | ¥432 |
| 10 | ¥422.40000 | ¥4,224 |
| 50 | ¥402.36000 | ¥20,118 |
| 100 | ¥352.06000 | ¥35,206 |
| 500 | ¥310.91200 | ¥155,456 |
| Unit Price without JCT: | ¥432.00000 |
|---|---|
| Unit Price with JCT: | ¥475.20000 |

