PMD1212PMB3-A.(2).F.GN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 44
Unit Price: ¥6,097.00000
Datasheet

Direct


Delta Electronics
In Stock: 0
Unit Price: ¥5,145.00000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: ¥0.00000
Datasheet
PMD1212PMB3-A.(2).F.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMD1212PMB3-A.(2).F.GN

PMD1212PMB3-A.(2).F.GN

DigiKey Part Number
259-1377-ND
Manufacturer
Manufacturer Product Number
PMD1212PMB3-A.(2).F.GN
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 153.0 CFM (4.28m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
153.0 CFM (4.28m³/min)
Static Pressure
0.430 in H2O (107.1 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
48.0dB(A)
Power (Watts)
10 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.727 lb (329.76 g)
Current Rating (Amps)
0.830A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes