GF92251B5-000U-AE9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: ¥2,723.80357
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 13,550
Unit Price: ¥1,239.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF92251B5-000U-AE9

DigiKey Part Number
259-GF92251B5-000U-AE9-ND
Manufacturer
Manufacturer Product Number
GF92251B5-000U-AE9
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF92251B5-000U-AE9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.5 CFM (1.44m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.0dB(A)
Power (Watts)
1.98 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.165A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
56¥2,723.80357¥152,533
Manufacturers Standard Package
Unit Price without JCT:¥2,723.80357
Unit Price with JCT:¥2,996.18393