
XZMYK53W-3 | |
|---|---|
DigiKey Part Number | 1497-1192-2-ND - Tape & Reel (TR) 1497-1192-1-ND - Cut Tape (CT) 1497-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK53W-3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK53W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥24.90000 | ¥249 |
| 100 | ¥17.38000 | ¥1,738 |
| 500 | ¥13.93000 | ¥6,965 |
| 1,000 | ¥12.78300 | ¥12,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.80750 | ¥23,615 |
| 4,000 | ¥10.97500 | ¥43,900 |
| 6,000 | ¥10.54700 | ¥63,282 |
| 10,000 | ¥10.06290 | ¥100,629 |
| 14,000 | ¥9.77443 | ¥136,842 |
| 20,000 | ¥9.49265 | ¥189,853 |
| 50,000 | ¥8.86996 | ¥443,498 |
| 100,000 | ¥8.48185 | ¥848,185 |
| 200,000 | ¥8.15341 | ¥1,630,682 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |



