


OTM8S1S3512Q-B00 | |
|---|---|
DigiKey Part Number | 5625-OTM8S1S3512Q-B00-ND |
Manufacturer | |
Manufacturer Product Number | OTM8S1S3512Q-B00 |
Description | SSD 512GB M.2 MOD TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66,263.00000 | ¥66,263 |
| 10 | ¥60,926.70000 | ¥609,267 |
| Unit Price without JCT: | ¥66,263.00000 |
|---|---|
| Unit Price with JCT: | ¥72,889.30000 |











