Red 617nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSUR36D

DigiKey Part Number
XSUR36D-ND
Manufacturer
Manufacturer Product Number
XSUR36D
Description
LED RED DIFFUSED RECTANGULAR T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XSUR36D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥14.36300¥14,363
Manufacturers Standard Package
Unit Price without JCT:¥14.36300
Unit Price with JCT:¥15.79930