
XEMG23D | |
|---|---|
DigiKey Part Number | XEMG23D-ND |
Manufacturer | |
Manufacturer Product Number | XEMG23D |
Description | LED LGT BAR 16X5MM GRN DIFF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 16.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 14mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 16.00mm x 5.00mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥104.83200 | ¥209,664 |
| Unit Price without JCT: | ¥104.83200 |
|---|---|
| Unit Price with JCT: | ¥115.31520 |


