
SM3-23 1/2 BLUE SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-231/2BLUESPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-23 1/2 BLUE SPL |
Description | SM3-23 1/2 BLUE SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.50" W (12.7mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Label Size 0.50" W (12.7mm) |
Series | Color Blue |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥175.97000 | ¥87,985 |
| Unit Price without JCT: | ¥175.97000 |
|---|---|
| Unit Price with JCT: | ¥193.56700 |

