
B2 3/16 ORANGE SPL | |
|---|---|
DigiKey Part Number | 2786-B23/16ORANGESPL-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 ORANGE SPL |
Description | B2 3/16 ORANGE SPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Orange |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥42.67650 | ¥85,353 |
| Unit Price without JCT: | ¥42.67650 |
|---|---|
| Unit Price with JCT: | ¥46.94415 |

