
SCM2 (NO MARK) 04 RED 4FT | |
|---|---|
DigiKey Part Number | 2786-SCM2(NOMARK)04RED4FT-ND |
Manufacturer | |
Manufacturer Product Number | SCM2 (NO MARK) 04 RED 4FT |
Description | SCM2 (NO MARK) 04 RED 4FT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.402" (10.21mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.402" (10.21mm) |
Mfr | Inner Diameter - Recovered 0.150" (3.81mm) |
Series | Recovered Wall Thickness 0.059" (1.50mm) |
Packaging Bulk | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 4.00' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥277.65500 | ¥111,062 |
| Unit Price without JCT: | ¥277.65500 |
|---|---|
| Unit Price with JCT: | ¥305.42050 |

