
NH(TW) 2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-NH(TW)2BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | NH(TW) 2 BLACK SPL |
Description | NH(TW) 2 BLACK SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 115°C |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥1,649.51750 | ¥659,807 |
| Unit Price without JCT: | ¥1,649.51750 |
|---|---|
| Unit Price with JCT: | ¥1,814.46925 |

