
HPS-3/4-2-WE-3X | |
|---|---|
DigiKey Part Number | 2786-HPS-3/4-2-WE-3X-ND |
Manufacturer | |
Manufacturer Product Number | HPS-3/4-2-WE-3X |
Description | HPS-3/4-2-WE-3X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" W x 2.00" L (19.1mm x 50.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Label Size 0.75" W x 2.00" L (19.1mm x 50.8mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥123.39000 | ¥61,695 |
| Unit Price without JCT: | ¥123.39000 |
|---|---|
| Unit Price with JCT: | ¥135.72900 |

