Image for UU10LFBNP-B333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UU10LFBNP-B333

DigiKey Part Number
308-UU10LFBNP-B333-ND
Manufacturer
Manufacturer Product Number
UU10LFBNP-B333
Description
CMC 33MH 200MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 5.818Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
33 mH @ 1 kHz
Manufacturer
Sumida America Components Inc.
Current Rating (Max)
200mA
Series
DC Resistance (DCR) (Max)
5.818Ohm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.728" L x 0.669" W (18.50mm x 17.00mm)
Filter Type
Power Line
Height (Max)
0.906" (23.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥274.90000¥27,490
Unit Price without JCT:¥274.90000
Unit Price with JCT:¥302.39000