
CR75NP-391KC | |
---|---|
DigiKey Part Number | CR75NP-391KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR75NP-391KC |
Description | FIXED IND 390UH 360MA 1.77OHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.77Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.77Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥71.27200 | ¥71,272 |
Unit Price without JCT: | ¥71.27200 |
---|---|
Unit Price with JCT: | ¥78.39920 |