Direct

CR43NP-390KC | |
|---|---|
DigiKey Part Number | CR43NP-390KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR43NP-390KC |
Description | FIXED IND 39UH 520MA 587 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 520 mA 587mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 587mOhm Max |
Series | Frequency - Self Resonant 17.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-390KL | Bourns Inc. | 1,164 | 118-SDR0403-390KLCT-ND | ¥76.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥71.69133 | ¥107,537 |
| Unit Price without JCT: | ¥71.69133 |
|---|---|
| Unit Price with JCT: | ¥78.86046 |


