Direct

CR43NP-330KC | |
|---|---|
DigiKey Part Number | 308-2205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR43NP-330KC |
Description | FIXED IND 33UH 560MA 540 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 560 mA 540mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥71.69133 | ¥107,537 |
| Unit Price without JCT: | ¥71.69133 |
|---|---|
| Unit Price with JCT: | ¥78.86046 |


