Direct

CR43NP-1R8MC | |
|---|---|
DigiKey Part Number | 308-1523-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR43NP-1R8MC |
Description | FIXED IND 1.8UH 1.95A 63.7 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 63.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 63.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 77.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥71.69133 | ¥107,537 |
| Unit Price without JCT: | ¥71.69133 |
|---|---|
| Unit Price with JCT: | ¥78.86046 |


