
CDRR127NP-471MC | |
|---|---|
DigiKey Part Number | 308-CDRR127NP-471MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR127NP-471MC |
Description | FIXED IND 470UH 900MA 554 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 900 mA 554mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 554mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥102.19250 | ¥40,877 |
| Unit Price without JCT: | ¥102.19250 |
|---|---|
| Unit Price with JCT: | ¥112.41175 |

