Direct
Direct
Direct

CDRH6D28-470NC | |
|---|---|
DigiKey Part Number | 308-1232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D28-470NC |
Description | FIXED IND 47UH 800MA 238 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 800 mA 238mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 238mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-470NC | Sumida America Inc. | 19,384 | 308-1497-1-ND | ¥110.00000 | Direct |
| PA4301.473NLT | Pulse Electronics | 0 | 553-2465-2-ND | ¥76.66425 | Direct |
| PF0465.473NLT | Pulse Electronics | 0 | PF0465.473NLT-ND | ¥111.03111 | Direct |




