
CDRH6D26NP-220NC | |
---|---|
DigiKey Part Number | CDRH6D26NP-220NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D26NP-220NC |
Description | FIXED IND 22UH 1A 129 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1 A 129mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 129mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |