Direct
Similar
Similar
Similar
Similar
Similar

CDRH5D28NP-330NC | |
|---|---|
DigiKey Part Number | 308-2196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-330NC |
Description | FIXED IND 33UH 750MA 189 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 750 mA 189mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 189mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5028-330Y | Bourns Inc. | 31,106 | 118-SRR5028-330YCT-ND | ¥110.00000 | Direct |
| BPDR00060630330M00 | Pulse Electronics | 0 | 553-BPDR00060630330M00TR-ND | ¥59.84500 | Similar |
| BPDR00060630330T00 | Pulse Electronics | 0 | 553-BPDR00060630330T00TR-ND | ¥59.84500 | Similar |
| PA4300.333NLT | Pulse Electronics | 0 | 553-2425-2-ND | ¥71.55350 | Similar |
| SD6030-330-R | Eaton - Electronics Division | 0 | 283-SD6030-330-RTR-ND | ¥159.45900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥50.29200 | ¥100,584 |
| Unit Price without JCT: | ¥50.29200 |
|---|---|
| Unit Price with JCT: | ¥55.32120 |






