CDRH5D28-8R2NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 2,497
Unit Price: ¥87.00000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: ¥68.48283
Datasheet
CDRH5D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D28-8R2NC

DigiKey Part Number
CDRH5D28-8R2NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH5D28-8R2NC
Description
FIXED IND 8.2UH 1.6A 53 MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 1.6 A 53mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
8.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes