Direct
Direct

CDRH4D18NP-680NC | |
|---|---|
DigiKey Part Number | CDRH4D18NP-680NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH4D18NP-680NC |
Description | FIXED IND 68UH 240MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 240 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-680Y | Bourns Inc. | 1,758 | 118-SRR4018-680YCT-ND | ¥108.00000 | Direct |
| SRU5018-680Y | Bourns Inc. | 5,918 | 118-SRU5018-680YCT-ND | ¥110.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥50.03200 | ¥50,032 |
| Unit Price without JCT: | ¥50.03200 |
|---|---|
| Unit Price with JCT: | ¥55.03520 |



