Direct

CDRH127NP-561MC | |
|---|---|
DigiKey Part Number | CDRH127NP-561MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-561MC |
Description | FIXED IND 560UH 730MA 1.07 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 730 mA 1.07Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.07Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-561K | Bourns Inc. | 0 | SRR1280-561KTR-ND | ¥111.52750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥159.99600 | ¥79,998 |
| Unit Price without JCT: | ¥159.99600 |
|---|---|
| Unit Price with JCT: | ¥175.99560 |


