Direct
Similar
Similar

CDRH127-560MC | |
|---|---|
DigiKey Part Number | 308-1086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127-560MC |
Description | FIXED IND 56UH 2.35A 110 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 2.35 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127NP-560MC | Sumida America Inc. | 343 | 308-1474-1-ND | ¥269.00000 | Direct |
| SPD127R-563M | Delevan | 1,233 | DN7649CT-ND | ¥901.00000 | Similar |
| SPRH127-560M | CODACA | 132 | 4044-SPRH127-560MCT-ND | ¥196.00000 | Similar |




