
CDRH125NP-101MC | |
|---|---|
DigiKey Part Number | 308-1437-2-ND - Tape & Reel (TR) 308-1437-1-ND - Cut Tape (CT) 308-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-101MC |
Description | FIXED IND 100UH 1.3A 160 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.3 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥161.40000 | ¥1,614 |
| 100 | ¥132.68000 | ¥13,268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥107.95800 | ¥53,979 |
| 1,000 | ¥101.80000 | ¥101,800 |
| 1,500 | ¥98.36667 | ¥147,550 |
| 2,500 | ¥94.20880 | ¥235,522 |
| 3,500 | ¥91.56886 | ¥320,491 |
| 5,000 | ¥89.74020 | ¥448,701 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

