Similar
Similar

CDRH124NP-3R9MC | |
|---|---|
DigiKey Part Number | 308-1933-2-ND - Tape & Reel (TR) 308-1933-1-ND - Cut Tape (CT) 308-1933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-3R9MC |
Description | FIXED IND 3.9UH 6.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 6.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR124-3R9-R | Eaton - Electronics Division | 0 | 283-DR124-3R9-RTR-ND | ¥164.01467 | Similar |
| PA4303.392NLT | Pulse Electronics | 0 | 553-2507-2-ND | ¥139.30044 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥149.90000 | ¥1,499 |
| 100 | ¥123.24000 | ¥12,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥100.27600 | ¥50,138 |
| 1,000 | ¥94.55800 | ¥94,558 |
| 1,500 | ¥91.36800 | ¥137,052 |
| 2,500 | ¥87.50520 | ¥218,763 |
| 3,500 | ¥85.05229 | ¥297,683 |
| 5,000 | ¥82.67740 | ¥413,387 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |



