
CDRH105RNP-220NC | |
|---|---|
DigiKey Part Number | 308-2173-2-ND - Tape & Reel (TR) 308-2173-1-ND - Cut Tape (CT) 308-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-220NC |
Description | FIXED IND 22UH 2.9A 61 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.9 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-220NC Models |
Category | Current - Saturation (Isat) 2.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 10 | ¥165.00000 | ¥1,650 |
| 100 | ¥135.72000 | ¥13,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥110.42800 | ¥55,214 |
| 1,000 | ¥104.13000 | ¥104,130 |
| 1,500 | ¥100.61867 | ¥150,928 |
| 2,500 | ¥96.36560 | ¥240,914 |
| 3,500 | ¥93.66543 | ¥327,829 |
| 5,000 | ¥92.02520 | ¥460,126 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |

