Similar

CDPH45D13FHF-4R7MC | |
|---|---|
DigiKey Part Number | 308-1636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDPH45D13FHF-4R7MC |
Description | FIXED IND 4.7UH 1.46A 146 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.46 A 146mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 146mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH4D14LDNP-4R7NC | Sumida America Inc. | 0 | 308-2006-2-ND | ¥64.62300 | Similar |


