CR32NP-150KC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: ¥102.37050
Datasheet

Similar


Bourns Inc.
In Stock: 1,483
Unit Price: ¥76.00000
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 635 mA 310mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR32NP-150KC

DigiKey Part Number
CR32NP-150KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR32NP-150KC
Description
FIXED IND 15UH 635MA 310 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 635 mA 310mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CR32NP-150KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.138" W (3.80mm x 3.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥71.69150¥143,383
Manufacturers Standard Package
Unit Price without JCT:¥71.69150
Unit Price with JCT:¥78.86065