1.6 µH Shielded Drum Core, Wirewound Inductor 15 A 3.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEP134NP-1R6MC

DigiKey Part Number
308-1418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDEP134NP-1R6MC
Description
FIXED IND 1.6UH 15A 3.7 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.6 µH Shielded Drum Core, Wirewound Inductor 15 A 3.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDEP134NP-1R6MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
3.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥248.85200¥124,426
Manufacturers Standard Package
Unit Price without JCT:¥248.85200
Unit Price with JCT:¥273.73720