SWR201-NREN-S05-SA-WH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 17,822
Unit Price: ¥30.00000
Datasheet
Image for SWR201-NREN-S05-SA-WH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWR201-NREN-S05-SA-WH

DigiKey Part Number
SWR201-NREN-S05-SA-WH-ND
Manufacturer
Manufacturer Product Number
SWR201-NREN-S05-SA-WH
Description
CONN HEADER VERT 5POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.240" (6.10mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWR201-NRTN-S05-SA-WHSullins Connector Solutions17,822S9450-ND¥30.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes