Similar

SFH21-PPPN-D12-ID-BK-M181 | |
|---|---|
DigiKey Part Number | SFH21-PPPN-D12-ID-BK-M181-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPPN-D12-ID-BK-M181 |
Description | CONN HEADER 24POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2FCS-24-SG | Adam Tech | 708 | 2057-2FCS-24-SG-ND | ¥284.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥124.00600 | ¥124,006 |
| Unit Price without JCT: | ¥124.00600 |
|---|---|
| Unit Price with JCT: | ¥136.40660 |


