
RBB91DHHN-S578 | |
|---|---|
DigiKey Part Number | RBB91DHHN-S578-ND |
Manufacturer | |
Manufacturer Product Number | RBB91DHHN-S578 |
Description | CONN MCA FMALE 182POS 0.050 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 182 Position Female Connector MCA Gold 0.050" (1.27mm) Black |
EDA/CAD Models | RBB91DHHN-S578 Models |
Category | Features Board Guide |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type MCA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 42; 49 | Contact Type Hairpin Bellows |
Number of Positions 182 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,035.00000 | ¥30,350 |
| Unit Price without JCT: | ¥3,035.00000 |
|---|---|
| Unit Price with JCT: | ¥3,338.50000 |

