PEC32SBAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC32SBAN

DigiKey Part Number
S1112E-32-ND
Manufacturer
Manufacturer Product Number
PEC32SBAN
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥301.00000¥301
10¥255.90000¥2,559
100¥217.54000¥21,754
500¥194.17400¥97,087
1,000¥184.90500¥184,905
5,000¥176.35020¥881,751
Manufacturers Standard Package
Unit Price without JCT:¥301.00000
Unit Price with JCT:¥331.10000
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 4494
Unit Price: ¥275.00000
CONN HEADER R/A 1POS
In-Stock: 8194
Unit Price: ¥51.00000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1213
Unit Price: ¥60.00000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 494
Unit Price: ¥70.00000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 3808
Unit Price: ¥78.00000