
GBB92DHHN-S578 | |
|---|---|
DigiKey Part Number | GBB92DHHN-S578-ND |
Manufacturer | |
Manufacturer Product Number | GBB92DHHN-S578 |
Description | CONN EDGE DUAL FML 184POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 184 | Contact Type Hairpin Bellows |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Pitch 0.050" (1.27mm) | Material - Insulation Polyamide (PA9T), Nylon 9T |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,247.70000 | ¥22,477 |
| Unit Price without JCT: | ¥2,247.70000 |
|---|---|
| Unit Price with JCT: | ¥2,472.47000 |

