
ACB88DLRH | |
|---|---|
DigiKey Part Number | ACB88DLRH-ND |
Manufacturer | |
Manufacturer Product Number | ACB88DLRH |
Description | CONN EDGE DUAL FML 176POS 0.100 |
Customer Reference | |
Detailed Description | 176 Position Female Connector Non Specified - Dual Edge, Bi-Level Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge, Bi-Level | |
Gender | Female | |
Number of Positions/Bay/Row | 88 | |
Number of Positions | 176 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Bi-Level - High Density, Card Extender | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 150°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |

